Part Details for PA3828NL by Pulse Electronics Corporation
Overview of PA3828NL by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA3828NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2676-ND
|
DigiKey | CURR SENSE XFMR 100A Min Qty: 1 Lead time: 11 Weeks Container: Tray |
474 In Stock |
|
$7.0500 / $11.6500 | Buy Now |
DISTI #
PA3828NL
|
Avnet Americas | SIDEWINDER Clamp On AC Current Sensor - Trays (Alt: PA3828NL) RoHS: Not Compliant Min Qty: 200 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
673-PA3828NL
|
Mouser Electronics | Current Transformers SENSOR, DI-DT CURRENT, 4 S NPB RoHS: Compliant | 14 |
|
$8.6100 / $9.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3000 / $37.9400 | Buy Now |
DISTI #
000000000005578253
|
Sager | Current Transformers SENSOR, DI-DT CURRENT, 4 S NPB | 0 |
|
Buy Now |