Part Details for PA3855.006NLT by Pulse Electronics Corporation
Overview of PA3855.006NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PA3855.006NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2949
|
Newark | Xfmr, Gate-Dr, 21Uh, 2.25Vdc, Smd, Isolation Voltage:2.25Vdc, Transformer Mounting:Surface Mount, Product Range:-, Dc Resistance:0.18Ohm, Inductance:21Μh, Operating Temperature Max:130°C, Operating Temperature Min:-40°C Rohs Compliant: Yes |Pulse Electronics PA3855.006NLT Min Qty: 910 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3600 | Buy Now |
DISTI #
51AK2950
|
Newark | Xfmr,cm-Flyback,eep13,smt, Npb Rohs Compliant: Yes |Pulse Electronics PA3855.006NLT Min Qty: 910 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 / $2.4300 | Buy Now |
DISTI #
553-2134-1-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4863 In Stock |
|
$2.3013 / $4.3100 | Buy Now |
DISTI #
PA3855.006NLT
|
Avnet Americas | Power Transformer 2250Vdc Dual Prim. Dual Sec. 33V/57V/10V Prim. 3.3V/3.3V Sec. Surface Mount - Tape and Reel (Alt: PA3855.006NLT) RoHS: Compliant Min Qty: 910 Package Multiple: 130 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8742 / $2.1315 | Buy Now |
DISTI #
673-PA3855.006NLT
|
Mouser Electronics | Power Transformers SMD HiFreq WireWound 21uH .18Ohms RoHS: Compliant | 1179 |
|
$2.1900 / $4.2700 | Buy Now |
|
Future Electronics | PA3855 Series 9 to 57 V 200 kHz High Frequency Wire Wound Transformers RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 130 Container: Reel | 0Reel |
|
$1.9500 / $2.0600 | Buy Now |
|
Future Electronics | PA3855 Series 9 to 57 V 200 kHz High Frequency Wire Wound Transformers RoHS: Compliant pbFree: Yes Min Qty: 910 Package Multiple: 130 Container: Reel | 0Reel |
|
$1.9500 / $2.0600 | Buy Now |
|
Onlinecomponents.com | EP13 Plus series SMT Power Transformer, up to 70W RoHS: Compliant |
390 In Stock |
|
$1.8800 / $2.8000 | Buy Now |
DISTI #
PA3855.006NLT
|
TTI | Power Transformers SMD HiFreq WireWound 21uH .18Ohms pbFree: Pb-Free Min Qty: 910 Package Multiple: 130 Container: Reel | Americas - 0 |
|
$1.9000 / $1.9800 | Buy Now |
DISTI #
PA3855.006NLT
|
Avnet Americas | Power Transformer 2250Vdc Dual Prim. Dual Sec. 33V/57V/10V Prim. 3.3V/3.3V Sec. Surface Mount - Tape and Reel (Alt: PA3855.006NLT) RoHS: Compliant Min Qty: 910 Package Multiple: 130 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8742 / $2.1315 | Buy Now |
Part Details for PA3855.006NLT
PA3855.006NLT CAD Models
PA3855.006NLT Part Data Attributes
|
PA3855.006NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA3855.006NLT
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 14 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 9 V | |
Length | 17.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Packing Method | TR | |
Power Rating | 70 W | |
Primary Inductance | 21 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 14.5 mm |