Part Details for PA3856.002NLT by Pulse Electronics Corporation
Overview of PA3856.002NLT by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA3856.002NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6495
|
Newark | Smps Transformer, 70W |Pulse Electronics PA3856.002NLT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $3.6800 | Buy Now |
DISTI #
54AK8377
|
Newark | Xfmr, forward, Eep13, Smt, t Npb/T&r |Pulse PA3856.002NLT RoHS: Not Compliant Min Qty: 910 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0000 / $2.5600 | Buy Now |
DISTI #
553-PA3856.002NLTCT-ND
|
DigiKey | XFMR FWD P-P DC/DC CONV SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
976 In Stock |
|
$1.9588 / $3.1900 | Buy Now |
DISTI #
PA3856.002NLT
|
Avnet Americas | Power Transformer 2250Vdc Dual Prim. Dual Sec. 33V/57V/10V Prim. 3.3V/3.3V Sec. Surface Mount - Tape and Reel (Alt: PA3856.002NLT) RoHS: Compliant Min Qty: 910 Package Multiple: 130 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.9763 / $2.2475 | Buy Now |
DISTI #
673-PA3856.002NLT
|
Mouser Electronics | Power Transformers SMD HiFreq WireWound 100uH .12Ohms RoHS: Compliant | 0 |
|
$2.2200 / $3.1900 | Order Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 910 Package Multiple: 130 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | EP13 Plus series SMT Power Transformer, up to 70W RoHS: Compliant |
390 Partner Stock |
|
$1.8800 / $2.2800 | Buy Now |
DISTI #
61885065
|
Verical | Switching Transformer 0.0294Ohm/0.11Ohm Prim. DCR 0.009Ohm Sec. DCR 70W 10 Terminal Gull Wing SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 130 Package Multiple: 130 | Americas - 390 |
|
$2.0800 / $2.1600 | Buy Now |
DISTI #
PA3856.002NLT
|
TTI | Power Transformers SMD HiFreq WireWound 100uH .12Ohms pbFree: Pb-Free Min Qty: 910 Package Multiple: 130 Container: Reel | Americas - 0 |
|
$1.8500 | Buy Now |
DISTI #
000000000005110768
|
Sager | Power Transformers SMD HiFreq WireWound 100uH .12Ohms Min Qty: 910 | 0 |
|
$2.0400 | Buy Now |
Part Details for PA3856.002NLT
PA3856.002NLT CAD Models
PA3856.002NLT Part Data Attributes
|
PA3856.002NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA3856.002NLT
Pulse Electronics Corporation
SMPS Transformer, 70W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 14 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 33 V | |
Length | 17.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Packing Method | TR | |
Power Rating | 70 W | |
Primary Inductance | 100 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 14.5 mm |