There are no models available for this part yet.
Overview of PA39 CC0X500000 by LUMEL SA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA391DCKT | Texas Instruments | Micropower, single, high-precision low-bias-current RRIO op amp with high speed-to-power ratio 5-SC70 -40 to 125 | |
OPA396DCKR | Texas Instruments | Single, micropower (24 µA), low-offset (100 µV), high speed-to-power ratio RRIO op amp 5-SC70 -40 to 125 | |
OPA392DBVT | Texas Instruments | Single, low-offset (10 µV), low-noise (6 nV/rtHz) femtoamp-bias-current e-trim™ op amp 5-SOT-23 -40 to 125 |
Price & Stock for PA39 CC0X500000 by LUMEL SA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PA39-CC0X500000
|
TME | Meter: power, analogue,mounting, 6000/5A, 400V, 50Hz, 0÷4MW Min Qty: 1 | 0 |
|
$201.8700 / $209.6300 | RFQ |