There are no models available for this part yet.
Overview of PA3965.001NL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N524-001NLGI | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL/LVDS Dual 4-Output Fractional Clock Generator | |
8T49N524-001NLGI8 | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL/LVDS Dual 4-Output Fractional Clock Generator | |
8T49N028-001NLGI | Renesas Electronics Corporation | Crystal-to-3.3V, 2.5V Multiple Frequency Clock Generator with Fanout Buffer |
Price & Stock for PA3965.001NL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
553-3561-ND
|
DigiKey | XFRMR FLYBACK 7W Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
000000000005402414
|
Sager | Power Transformers XFMR,FLYBACK,7W,REINFORCED NPB | 0 |
|
Buy Now |
CAD Models for PA3965.001NL by Pulse Electronics Corporation
Part Data Attributes for PA3965.001NL by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO
|
Height
|
7.1 mm
|
Input Voltage-Max
|
265 V
|
Input Voltage-Min
|
85 V
|
Length
|
16.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Primary Winding
|
2
|
Number of Secondary Winding
|
1
|
Operating Frequency-Max
|
100 kHz
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage 1
|
12 V
|
Power Rating
|
10 W
|
Primary Inductance
|
680 µH
|
Surface Mount
|
YES
|
Transformer Type
|
SMPS TRANSFORMER
|
Width
|
15.6 mm
|
Related Parts for PA3965.001NL
-
GRM188R6YA225MA12DFixed Capacitors
-
RMCF0603FT220KFixed Resistors
-
STH315N10F7-6Power Field-Effect Transistors
-
VIPER27LDTRSwitching Regulator or Controllers
-
ATMEGA1281-16AUMicrocontrollers
-
LDK320ADU33RLinear Regulator ICs
-
FODM121COptocoupler
-
BSS138Small Signal Field-Effect Transistors
-
LTC4011CFEPower Management Circuits