Part Details for PA4025.181HL by Pulse Electronics Corporation
Overview of PA4025.181HL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4025.181HL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA4025.181HL-ND
|
DigiKey | FIXED IND 180NH 58A 0.29MOHM SMD Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PA4025.181HL
|
Avnet Americas | Ind Power Bead 180nH 10% 100KHz 58A - Bulk (Alt: PA4025.181HL) RoHS: Compliant Min Qty: 1440 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ |
Part Details for PA4025.181HL
PA4025.181HL CAD Models
PA4025.181HL Part Data Attributes
|
PA4025.181HL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4025.181HL
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4127 | |
Construction | Rectangular | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Rated Current-Max | 58 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |