Part Details for PA41 by Thomas & Betts
Overview of PA41 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H6524
|
Newark | Al Tp Pin Adptr Term 4/0Str Red |Abb Thomas & Betts PA41 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $4.4300 | Buy Now |
|
Onlinecomponents.com | Blackburn Type PA Pin Adapter Terminal - Conductor Size 4/0 Str AWG - Copper Stud Size 2/0 - Material Aluminum - Die Color Code Red - Out Dia .906 Inch RoHS: Compliant | 0 |
|
$57.4200 / $77.9900 | Buy Now |
|
Master Electronics | Blackburn Type PA Pin Adapter Terminal - Conductor Size 4/0 Str AWG - Copper Stud Size 2/0 - Material Aluminum - Die Color Code Red - Out Dia .906 Inch RoHS: Compliant | 0 |
|
$57.4200 / $77.9900 | Buy Now |
Part Details for PA41
PA41 CAD Models
PA41 Part Data Attributes
|
PA41
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
PA41
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: ALUMINUM; FINISH: TIN | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 107 mm2 | |
Wire Gauge | 0 AWG |