Part Details for PA4300.223NLT by Pulse Electronics Corporation
Overview of PA4300.223NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Telecommunications
Communication and Networking
Price & Stock for PA4300.223NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8420
|
Newark | Ind, Pwr, 6X6X3 Series, Sm Npb/T&r |Pulse PA4300.223NLT RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 / $0.4000 | Buy Now |
DISTI #
553-2419-1-ND
|
DigiKey | FIXED IND 22UH 890MA 156MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4306 / $0.9700 | Buy Now |
DISTI #
PA4300.223NLT
|
Avnet Americas | Ind Power Shielded Drum Core 22uH 20% 1KHz 890mA T/R - Tape and Reel (Alt: PA4300.223NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3749 / $0.4263 | Buy Now |
DISTI #
673-PA4300.223NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 6X6X3 SERIES, SM NPB RoHS: Compliant | 0 |
|
$0.4220 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3920 | Buy Now |
|
Onlinecomponents.com | PA4300/PA4301 SMT series Shielded Drum Core Inductor, up to 3.6A, 3.0mm Max Height RoHS: Compliant | 0 |
|
$0.3650 / $0.7644 | Buy Now |
DISTI #
000000000005358878
|
Sager | Power Inductors - SMD IND, PWR, 6X6X3 SERIES, SM NPB Min Qty: 6000 | 0 |
|
$0.3868 | Buy Now |
Part Details for PA4300.223NLT
PA4300.223NLT CAD Models
PA4300.223NLT Part Data Attributes
|
PA4300.223NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4300.223NLT
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 2424,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 2424 | |
Construction | Shielded | |
DC Resistance | 0.156 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 6.1 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.89 A | |
Shielded | YES | |
Tolerance | 20% |