Part Details for PA4300.684NLT by Pulse Electronics Corporation
Overview of PA4300.684NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Telecommunications
Communication and Networking
Price & Stock for PA4300.684NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8439
|
Newark | Ind, Pwr, 6X6X3 Series, Sm Npb/T&r |Pulse PA4300.684NLT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 / $0.4000 | Buy Now |
DISTI #
553-PA4300.684NLTCT-ND
|
DigiKey | FIXED IND 680UH 165MA 3.77OHM SM Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12000 In Stock |
|
$0.4157 / $0.9700 | Buy Now |
DISTI #
PA4300.684NLT
|
Avnet Americas | Ind Power Shielded 680uH 20% 1KHz 0.165A T/R - Tape and Reel (Alt: PA4300.684NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3749 / $0.4263 | Buy Now |
DISTI #
673-PA4300.684NLT
|
Mouser Electronics | Power Inductors - SMD 680uH SMT Inductor 6.1 x 6.1 x 3mm RoHS: Compliant | 37 |
|
$0.4200 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3920 | Buy Now |
|
Onlinecomponents.com | PA4300/PA4301 SMT series Shielded Drum Core Inductor, up to 3.6A, 3.0mm Max Height RoHS: Compliant | 0 |
|
$0.3650 / $0.7644 | Buy Now |
DISTI #
PA4300.684NLT
|
Avnet Abacus | - Tape and Reel (Alt: PA4300.684NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PA4300.684NLT
PA4300.684NLT CAD Models
PA4300.684NLT Part Data Attributes
|
PA4300.684NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4300.684NLT
Pulse Electronics Corporation
General Purpose Inductor, 680uH, 20%, 2424,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 2424 | |
Construction | Shielded | |
DC Resistance | 3.77 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 6.1 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.165 A | |
Shielded | YES | |
Tolerance | 20% |