Part Details for PA4301.684NLT by Pulse Electronics Corporation
Overview of PA4301.684NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Telecommunications
Communication and Networking
Price & Stock for PA4301.684NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8473
|
Newark | Ind, Pwr, 7X7X3 Series, Sm Npb/T&r |Pulse PA4301.684NLT RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4050 / $0.4300 | Buy Now |
DISTI #
553-2472-1-ND
|
DigiKey | FIXED IND 680UH 193MA 3.51OHM SM Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4613 / $1.0000 | Buy Now |
DISTI #
PA4301.684NLT
|
Avnet Americas | Ind Power Shielded 680uH 20% 1KHz 0.193A T/R - Tape and Reel (Alt: PA4301.684NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3882 / $0.4415 | Buy Now |
DISTI #
673-PA4301.684NLT
|
Mouser Electronics | Power Inductors - SMD 680uH SMT Inductor 7.2 x 7.2 x 3mm RoHS: Compliant | 0 |
|
$0.4350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4060 | Buy Now |
|
Onlinecomponents.com | PA4300/PA4301 SMT series Shielded Drum Core Inductor, up to 3.6A, 3.0mm Max Height RoHS: Compliant | 0 |
|
$0.3780 / $0.7917 | Buy Now |
DISTI #
000000000005358931
|
Sager | Power Inductors - SMD 680uH SMT Inductor 7.2 x 7.2 x 3mm Min Qty: 4000 | 0 |
|
$0.4007 | Buy Now |
DISTI #
C1S612300265306
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 3000 |
|
$0.0783 | Buy Now |
Part Details for PA4301.684NLT
PA4301.684NLT CAD Models
PA4301.684NLT Part Data Attributes
|
PA4301.684NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4301.684NLT
Pulse Electronics Corporation
General Purpose Inductor, 680uH, 20%, 2828,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 2828 | |
Construction | Shielded | |
DC Resistance | 3.51 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.2 mm | |
Package Style | SMT | |
Package Width | 7.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.193 A | |
Shielded | YES | |
Tolerance | 20% |