Part Details for PA4303.152NLT by Pulse Electronics Corporation
Overview of PA4303.152NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4303.152NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8493
|
Newark | Ind, Pwr, 12.5X12.5X5 Seri Npb/T&r |Pulse PA4303.152NLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6460 / $0.7720 | Buy Now |
DISTI #
553-2492-1-ND
|
DigiKey | FIXED IND 1.5UH 7.2A 11 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7381 / $1.5300 | Buy Now |
DISTI #
PA4303.152NLT
|
Avnet Americas | Ind Power Shielded Drum Core 1.5uH 30% 100KHz 7.2A T/R - Tape and Reel (Alt: PA4303.152NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6426 / $0.7308 | Buy Now |
DISTI #
673-PA4303.152NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 12.5X12.5X5 SERI NPB | 0 |
|
$0.7010 / $0.7380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6720 | Buy Now |
|
Onlinecomponents.com | PA4303/PA4304 series SMT Shielded Drum Core Inductor, up to 8.5A RoHS: Compliant | 0 |
|
$0.6260 / $1.3100 | Buy Now |
DISTI #
000000000005358951
|
Sager | Power Inductors - SMD IND, PWR, 12.5X12.5X5 SERI NPB Min Qty: 3000 | 0 |
|
$0.6632 | Buy Now |
Part Details for PA4303.152NLT
PA4303.152NLT CAD Models
PA4303.152NLT Part Data Attributes
|
PA4303.152NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4303.152NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | DRUM | |
DC Resistance | 0.011 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |