There are no models available for this part yet.
Overview of PA4304.223NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA4304.223NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK8537
|
Newark | Ind, Pwr, 12.5X12.5X6 Seri Npb/T&r |Pulse PA4304.223NLT RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6720 / $0.8040 | Buy Now | |
DISTI #
553-2536-1-ND
|
DigiKey | FIXED IND 22UH 2.8A 50 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7689 / $1.5900 | Buy Now | |
DISTI #
PA4304.223NLT
|
Avnet Americas | Ind Power Shielded 22uH 20% 1KHz 2.8A T/R - Tape and Reel (Alt: PA4304.223NLT) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6694 / $0.7612 | Buy Now | |
DISTI #
673-PA4304.223NLT
|
Mouser Electronics | Power Inductors - SMD 22uH SMT Inductor 12.5 x 12.5 x 6mm RoHS: Compliant | 437 |
|
$0.7500 / $1.5900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 600 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7000 | Buy Now | ||
Onlinecomponents.com | PA4303/PA4304 series SMT Shielded Drum Core Inductor, up to 8.5A RoHS: Compliant | 0 |
|
$0.6520 / $1.3650 | Buy Now | ||
DISTI #
000000000005358995
|
Sager | Power Inductors - SMD 22uH SMT Inductor 12.5 x 12.5 x 6mm Min Qty: 2400 | 0 |
|
$0.6908 | Buy Now | |
DISTI #
C1S612300335702
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 2390 |
|
$0.6500 | Buy Now |
CAD Models for PA4304.223NLT by Pulse Electronics Corporation
Part Data Attributes for PA4304.223NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
8 Weeks
|
Case/Size Code
|
4949
|
Construction
|
Rectangular
|
Core Material
|
DRUM
|
DC Resistance
|
0.05 Ω
|
Inductance-Nom (L)
|
22 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
6 mm
|
Package Length
|
12.5 mm
|
Package Style
|
SMT
|
Package Width
|
12.5 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
2.8 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|