Part Details for PA4304.224NLT by Pulse Electronics Corporation
Overview of PA4304.224NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA4304.224NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8538
|
Newark | Ind, Pwr, 12.5X12.5X6 Seri Npb/T&r |Pulse PA4304.224NLT Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6720 / $0.8040 | Buy Now |
DISTI #
553-2537-1-ND
|
DigiKey | FIXED IND 220UH 800MA 400MOHM SM Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7689 / $1.5900 | Buy Now |
DISTI #
PA4304.224NLT
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 20%, 800 mA, Shielded, 800 mA, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: PA4304.224NLT) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6694 / $0.7612 | Buy Now |
DISTI #
673-PA4304.224NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 12.5X12.5X6 SERI NPB RoHS: Compliant | 0 |
|
$0.7250 / $0.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 600 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | PA4303/PA4304 series SMT Shielded Drum Core Inductor, up to 8.5A RoHS: Compliant | 0 |
|
$0.6520 / $1.3650 | Buy Now |
DISTI #
000000000005358996
|
Sager | Power Inductors - SMD IND, PWR, 12.5X12.5X6 SERI NPB Min Qty: 2400 | 0 |
|
$0.6908 | Buy Now |
DISTI #
PA4304.224NLT
|
Avnet Abacus | Power Inductor (SMD), 220 uH, � 20%, 800 mA, Shielded, 800 mA, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: PA4304.224NLT) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PA4304.224NLT
PA4304.224NLT CAD Models
PA4304.224NLT Part Data Attributes
|
PA4304.224NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4304.224NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | DRUM | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |