There are no models available for this part yet.
Overview of PA4308.103NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PA4308.103NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK8648
|
Newark | Ind, Pwr, 7.3X7.3X4.8 Seri Npb/T&r |Pulse PA4308.103NLT RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.4590 | Buy Now | |
DISTI #
553-3595-1-ND
|
DigiKey | FIXED IND 10UH 4.3A 125 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3990 In Stock |
|
$0.4603 / $1.0700 | Buy Now | |
DISTI #
PA4308.103NLT
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 4.3 A, Unshielded, 4.3 A, 7.3mm x 7.3mm x 4.8mm - Tape and Reel (Alt: PA4308.103NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4150 / $0.4720 | Buy Now | |
DISTI #
673-PA4308.103NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 7.3X7.3X4.8 SERI NPB RoHS: Compliant | 0 |
|
$0.4410 / $0.4760 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4340 | Buy Now | ||
Onlinecomponents.com | PA4306/PA4307/PA4308 series Unshielded SMT Drum Core Inductor, up to 12A RoHS: Compliant |
4000 Partner Stock |
|
$0.4744 / $0.5520 | Buy Now | ||
DISTI #
80019273
|
Verical | Inductor Power Unshielded Drum Core 10uH 20% 100KHz 4.3A 0.125Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.4900 | Buy Now | |
DISTI #
70365251
|
Verical | Inductor Power Unshielded Drum Core 10uH 20% 100KHz 4.3A 0.125Ohm DCR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2333 | Americas - 2000 |
|
$0.8291 | Buy Now | |
DISTI #
60237127
|
Verical | Inductor Power Unshielded Drum Core 10uH 20% 100KHz 4.3A 0.125Ohm DCR T/R RoHS: Compliant Min Qty: 304 Package Multiple: 1 Date Code: 1645 | Americas - 1865 |
|
$0.3293 | Buy Now | |
DISTI #
000000000005359106
|
Sager | Power Inductors - SMD 10 UH 20% Min Qty: 4000 | 0 |
|
$0.4283 | Buy Now |
CAD Models for PA4308.103NLT by Pulse Electronics Corporation
Part Data Attributes for PA4308.103NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
8 Weeks
|
Case/Size Code
|
2929
|
Construction
|
Rectangular
|
Core Material
|
DRUM
|
DC Resistance
|
0.125 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
4.8 mm
|
Package Length
|
7.3 mm
|
Package Style
|
SMT
|
Package Width
|
7.3 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
4.3 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|