Part Details for PA4308.564NLT by Pulse Electronics Corporation
Overview of PA4308.564NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4308.564NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA4308.564NLT-ND
|
DigiKey | FIXED IND 560UH 530MA 7.83OHM SM Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4931 | Buy Now |
DISTI #
PA4308.564NLT
|
Avnet Americas | Ind Power Unshielded Drum Core 560uH 20% 100KHz 530mA T/R - Tape and Reel (Alt: PA4308.564NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4150 / $0.4720 | Buy Now |
DISTI #
673-PA4308.564NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 7.3X7.3X4.8 SERI NPB RoHS: Compliant | 0 |
|
$0.4740 / $0.4910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4340 | Buy Now |
|
Onlinecomponents.com | PA4306/PA4307/PA4308 series Unshielded SMT Drum Core Inductor, up to 12A RoHS: Compliant | 0 |
|
$0.4041 / $0.8463 | Buy Now |
DISTI #
PA4308.564NLT
|
Avnet Americas | Ind Power Unshielded Drum Core 560uH 20% 100KHz 530mA T/R - Tape and Reel (Alt: PA4308.564NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4150 / $0.4720 | Buy Now |
DISTI #
PA4308.564NLT
|
Avnet Americas | Ind Power Unshielded Drum Core 560uH 20% 100KHz 530mA T/R - Tape and Reel (Alt: PA4308.564NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4150 / $0.4720 | Buy Now |
DISTI #
000000000005359127
|
Sager | Power Inductors - SMD 560 UH 20% Min Qty: 4000 | 0 |
|
$0.4283 | Buy Now |
Part Details for PA4308.564NLT
PA4308.564NLT CAD Models
PA4308.564NLT Part Data Attributes
|
PA4308.564NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4308.564NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | DRUM | |
DC Resistance | 7.83 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Rated Current-Max | 0.53 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |