Part Details for PA4319.684NLT by Pulse Electronics Corporation
Overview of PA4319.684NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4319.684NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8749
|
Newark | Ind, Pwr, 7.3X7.3X4.1Mm Se Npb/T&r |Pulse PA4319.684NLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7530 / $0.9000 | Buy Now |
DISTI #
553-3720-1-ND
|
DigiKey | FIXED IND 680UH 290MA 1.98OHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2874 In Stock |
|
$0.7899 / $1.7800 | Buy Now |
DISTI #
PA4319.684NLT
|
Avnet Americas | Inductor, PA4319NL Series, Shielded Drum Core, 680 uH, ±20%, T&R 1000 - Tape and Reel (Alt: PA4319.684NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7497 / $0.8526 | Buy Now |
DISTI #
673-PA4319.684NLT
|
Mouser Electronics | Power Inductors - SMD PA4319 7.3x7.3mm 680uH .29A 1980mOhms RoHS: Compliant | 274 |
|
$0.7670 / $1.6500 | Buy Now |
DISTI #
V79:2366_27536514
|
Arrow Electronics | Inductor Power Shielded Drum Core 680uH 10% 100KHz Ferrite 0.29A 1.98Ohm DCR T/R RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 1651 | Americas - 1000 |
|
$0.4347 / $0.4709 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.7840 | Buy Now |
|
Onlinecomponents.com | PA4319.XXXNLT SMT Shielded Drum Core Inductor Series, up to 3.3A, 4.1mm Max Height RoHS: Compliant | 0 |
|
$0.7300 / $1.5290 | Buy Now |
DISTI #
66943039
|
Verical | Inductor Power Shielded Drum Core 680uH 10% 100KHz Ferrite 0.29A 1.98Ohm DCR T/R RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 1651 | Americas - 1000 |
|
$0.5100 | Buy Now |
DISTI #
000000000005578270
|
Sager | Power Inductors - SMD PA4319 7.3x7.3mm 680uH .29A 1980mOhms Min Qty: 3000 | 0 |
|
$0.7737 | Buy Now |
Part Details for PA4319.684NLT
PA4319.684NLT CAD Models
PA4319.684NLT Part Data Attributes
|
PA4319.684NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4319.684NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
DC Resistance | 1.98 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.1 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.29 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |