Part Details for PA4320.103NLT by Pulse Electronics Corporation
Overview of PA4320.103NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA4320.103NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2956
|
Newark | Power Inductor, 10Uh, Shielded, 9.6A, Inductance:10µh, Rms Current (Irms):7.6A, Inductor Construction:Shielded, Saturation Current (Isat):11.5A, Product Range:Pa4320 Series, Dc Resistance Max:0.016Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics PA4320.103NLT RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.4500 | Buy Now |
DISTI #
51AK2955
|
Newark | Power Inductor, 10Uh, Shielded, 9.6A, Inductance:10µh, Rms Current (Irms):7.6A, Inductor Construction:Shielded, Saturation Current (Isat):11.5A, Product Range:Pa4320 Series, Dc Resistance Max:0.016Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics PA4320.103NLT RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9300 | Buy Now |
DISTI #
553-3679-1-ND
|
DigiKey | FIXED IND 10UH 7.6A 16 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
162 In Stock |
|
$1.2620 / $2.7000 | Buy Now |
DISTI #
PA4320.103NLT
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 7.6 A, Shielded, 11.5 A, 12mm x 12mm x 10.2mm - Tape and Reel (Alt: PA4320.103NLT) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1379 / $1.2941 | Buy Now |
DISTI #
673-PA4320.103NLT
|
Mouser Electronics | Power Inductors - SMD PA4320 12x12mm 10uH 7.6A 16mOhms RoHS: Compliant | 397 |
|
$1.2800 / $2.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 300 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | PA4320.XXXNLT SMT Shielded Drum Core Inductor Series, up to 7.6A, 10.2mm Max Height RoHS: Compliant | 0 |
|
$1.1100 / $2.3200 | Buy Now |
DISTI #
PA4320.103NLT
|
TTI | Power Inductors - SMD PA4320 12x12mm 10uH 7.6A 16mOhms pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 300 In Stock |
|
$1.0600 / $1.1100 | Buy Now |
DISTI #
000000000005578271
|
Sager | Power Inductors - SMD PA4320 12x12mm 10uH 7.6A 16mOhms Min Qty: 1500 | 0 |
|
$1.1700 | Buy Now |
DISTI #
PA4320.103NLT
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 7.6 A, Shielded, 11.5 A, 12mm x 12mm x 10.2mm - Tape and Reel (Alt: PA4320.103NLT) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PA4320.103NLT
PA4320.103NLT CAD Models
PA4320.103NLT Part Data Attributes
|
PA4320.103NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4320.103NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 4747 | |
Construction | Shielded | |
DC Resistance | 0.016 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.2 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |