Part Details for PA4322.472NLT by Pulse Electronics Corporation
Overview of PA4322.472NLT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4322.472NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8766
|
Newark | Ind, Pwr, 5.1X5.1X3.1Mm Se Npb/T&r |Pulse PA4322.472NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7130 / $0.7680 | Buy Now |
DISTI #
553-3696-1-ND
|
DigiKey | FIXED IND 4.7UH 1.32A 38MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3876 In Stock |
|
$0.7476 / $1.6900 | Buy Now |
DISTI #
PA4322.472NLT
|
Avnet Americas | Inductor, PA4322NL Series, Shielded Drum Core, 4.7 uH, ±20%, T&R 2k - Tape and Reel (Alt: PA4322.472NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.7095 / $0.8069 | Buy Now |
DISTI #
673-PA4322.472NLT
|
Mouser Electronics | Power Inductors - SMD PA4322 5.1x5.1mm 4.7uH 1.32A 38mOhms RoHS: Compliant | 1818 |
|
$0.7470 / $1.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7420 | Buy Now |
|
Onlinecomponents.com | PA4322.XXXNLT SMT Shielded Drum Core Inductor Series, up to 2.1A, 3.1mm Max Height RoHS: Compliant | 0 |
|
$0.6910 / $1.4470 | Buy Now |
Part Details for PA4322.472NLT
PA4322.472NLT CAD Models
PA4322.472NLT Part Data Attributes:
|
PA4322.472NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4322.472NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
DC Resistance | 0.038 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 5.1 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.32 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |