Part Details for PA4330.471NLT by Pulse Electronics Corporation
Overview of PA4330.471NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4330AIRGYR | Texas Instruments | 1.8V, 35µA, microPower, Precision, Zero Drift CMOS Op Amp 14-VQFN -40 to 125 | |
OPA4330AIRGYT | Texas Instruments | 1.8V, 35µA, microPower, Precision, Zero Drift CMOS Op Amp 14-VQFN -40 to 125 | |
OPA4330AIPWR | Texas Instruments | 1.8V, 35µA, microPower, Precision, Zero Drift CMOS Op Amp 14-TSSOP -40 to 125 |
Price & Stock for PA4330.471NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8311
|
Newark | Ind, Pwr, 201610 Series, S Npb/T&r |Pulse PA4330.471NLT RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2710 | Buy Now |
DISTI #
553-2561-1-ND
|
DigiKey | FIXED IND 470NH 3.1A 49 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2386 / $0.5600 | Buy Now |
DISTI #
PA4330.471NLT
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 3.1 A, Shielded, 3.8 A, 2.2mm x 1.8mm x 1mm - Tape and Reel (Alt: PA4330.471NLT) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.2008 / $0.2284 | Buy Now |
DISTI #
673-PA4330.471NLT
|
Mouser Electronics | Power Inductors - SMD 0.47uH SMT Inductor 2.2 x 1.8 x 1mm RoHS: Compliant | 0 |
|
$0.2250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2100 | Buy Now |
|
Onlinecomponents.com | 4330 SMT Shielded Drum Core Inductor Series, up to 3.1A, 1.0mm Max Height RoHS: Compliant | 0 |
|
$0.1955 / $0.4095 | Buy Now |
DISTI #
000000000005359194
|
Sager | Power Inductors - SMD 0.47uH SMT Inductor 2.2 x 1.8 x 1mm Min Qty: 8000 | 0 |
|
$0.2072 | Buy Now |
DISTI #
PA4330.471NLT
|
Avnet Abacus | Power Inductor (SMD), 470 nH, � 20%, 3.1 A, Shielded, 3.8 A, 2.2mm x 1.8mm x 1mm - Tape and Reel (Alt: PA4330.471NLT) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S612300160135
|
Chip1Stop | IND, PWR, 201610 SERIES, S NPB RoHS: Compliant | 2 |
|
$0.0408 | Buy Now |
Part Details for PA4330.471NLT
PA4330.471NLT CAD Models
PA4330.471NLT Part Data Attributes
|
PA4330.471NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4330.471NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Inductor Type | GENERAL PURPOSE INDUCTOR |