Part Details for PA4331.103NLT by Pulse Electronics Corporation
Overview of PA4331.103NLT by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4331.103NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2970
|
Newark | Power Inductor, 10Uh, Shielded, 1.2A, Inductance:10µh, Rms Current (Irms):1A, Inductor Construction:Shielded, Saturation Current (Isat):1.2A, Product Range:Pa4331.xxxnlt Series, Dc Resistance Max:0.474Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics PA4331.103NLT RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2530 | Buy Now |
DISTI #
51AK2969
|
Newark | Power Inductor, 10Uh, Shielded, 1.2A, Inductance:10µh, Rms Current (Irms):1A, Inductor Construction:Shielded, Saturation Current (Isat):1.2A, Product Range:Pa4331.xxxnlt Series, Dc Resistance Max:0.474Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics PA4331.103NLT RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2530 | Buy Now |
DISTI #
553-3282-1-ND
|
DigiKey | FIXED IND 10UH 1A 474 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7650 In Stock |
|
$0.1975 / $0.5200 | Buy Now |
DISTI #
PA4331.103NLT
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 1 A, Shielded, 1.2 A, 3.2mm x 3.2mm x 1.2mm - Tape and Reel (Alt: PA4331.103NLT) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1874 / $0.2132 | Buy Now |
DISTI #
673-PA4331103NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 3X3X1.2 10 uH, SMT RoHS: Compliant | 1381 |
|
$0.2100 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1960 | Buy Now |
|
Onlinecomponents.com | PA4331 SMT Shielded Drum Core Inductor Series, up to 4.2A, 1.2mm Max Height RoHS: Compliant |
8000 In Stock |
|
$0.2058 / $0.2293 | Buy Now |
DISTI #
78454974
|
Verical | Inductor Power Shielded Drum Core 10uH 20% 1MHz Iron 1A 0.474Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 7500 |
|
$0.2703 / $0.2981 | Buy Now |
DISTI #
60234398
|
Verical | Inductor Power Shielded Drum Core 10uH 20% 1MHz Iron 1A 0.474Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 613 Package Multiple: 1 Date Code: 1624 | Americas - 1083 |
|
$0.1464 / $0.1582 | Buy Now |
DISTI #
000000000005441430
|
Sager | Power Inductors - SMD IND, PWR, 3X3X1.2 10 uH, SMT Min Qty: 8000 | 0 |
|
$0.1934 | Buy Now |
Part Details for PA4331.103NLT
PA4331.103NLT CAD Models
PA4331.103NLT Part Data Attributes
|
PA4331.103NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4331.103NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Iron | |
DC Resistance | 0.474 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |