There are no models available for this part yet.
Overview of PA4334.393NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for PA4334.393NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK8357
|
Newark | Ind, Pwr, 3.0X3.0X1.2 (Swp Npb/T&r |Pulse PA4334.393NLT RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1570 | Buy Now | |
DISTI #
553-3511-1-ND
|
DigiKey | FIXED IND 39UH 370MA 1.729OHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5303 In Stock |
|
$0.1129 / $0.2600 | Buy Now | |
DISTI #
PA4334.393NLT
|
Avnet Americas | Drum Core Shielded Power Inductor Wirewound Ferrite 39uH 20% 1MHz 0.37A SMD T/R - Tape and Reel (Alt: PA4334.393NLT) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$0.1151 / $0.1309 | Buy Now | |
DISTI #
673-PA4334393NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 3X3X1.2 39 uH, SMT RoHS: Compliant | 0 |
|
$0.1290 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 2000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1204 | Buy Now | ||
Onlinecomponents.com | PA4334 SMT Shielded Drum Core Inductor Series, up to 3.0A, 1.2mm Max Height RoHS: Compliant | 0 |
|
$0.1121 / $0.2348 | Buy Now | ||
DISTI #
000000000005441481
|
Sager | Power Inductors - SMD IND, PWR, 3X3X1.2 39 uH, SMT Min Qty: 14000 | 0 |
|
$0.1188 | Buy Now |
CAD Models for PA4334.393NLT by Pulse Electronics Corporation
Part Data Attributes for PA4334.393NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
8 Weeks, 3 Days
|
Case/Size Code
|
1313
|
Construction
|
Rectangular
|
Core Material
|
IRON
|
DC Resistance
|
1.729 Ω
|
Inductance-Nom (L)
|
39 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.2 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Current-Max
|
0.37 A
|
Self Resonance Frequency
|
10 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|