Part Details for PA4334.823NLT by Pulse Electronics Corporation
Overview of PA4334.823NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PA4334.823NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8364
|
Newark | Ind, Pwr, 3.0X3.0X1.2 (Swp Npb/T&r |Pulse PA4334.823NLT RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1570 | Buy Now |
DISTI #
553-3515-1-ND
|
DigiKey | FIXED IND 82UH 270MA 3.302OHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13580 In Stock |
|
$0.1277 / $0.3600 | Buy Now |
DISTI #
PA4334.823NLT
|
Avnet Americas | IND, PWR, 3.0X3.0X1.2 (SWP NPB - Tape and Reel (Alt: PA4334.823NLT) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$0.1151 / $0.1309 | Buy Now |
DISTI #
673-PA4334823NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 3X3X1.2 82 uH, SMT RoHS: Compliant | 0 |
|
$0.1290 / $0.1360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 2000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1204 | Buy Now |
|
Onlinecomponents.com | PA4334 SMT Shielded Drum Core Inductor Series, up to 3.0A, 1.2mm Max Height RoHS: Compliant | 0 |
|
$0.1121 / $0.2348 | Buy Now |
DISTI #
31621362
|
Verical | Inductor Power Shielded Drum Core 82uH 20% 1MHz Iron 0.17A 3.302Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 1624 | Americas - 1000 |
|
$0.0453 / $0.0476 | Buy Now |
DISTI #
000000000005441488
|
Sager | Power Inductors - SMD IND, PWR, 3X3X1.2 82 uH, SMT Min Qty: 14000 | 0 |
|
$0.1188 | Buy Now |
DISTI #
C1S612300232812
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 1000 |
|
$0.0582 / $0.0922 | Buy Now |
Part Details for PA4334.823NLT
PA4334.823NLT CAD Models
PA4334.823NLT Part Data Attributes
|
PA4334.823NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4334.823NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Case/Size Code | 1313 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 3.302 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |