Part Details for PA4335.472NLT by Pulse Electronics Corporation
Overview of PA4335.472NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4335.472NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2984
|
Newark | Power Inductor, 4.7Uh, Shielded, 1.6A, Inductance:4.7Μh, Rms Current (Irms):1.25A, Inductor Construction:Shielded, Saturation Current (Isat):1.6A, Product Range:Pa4335Xxxnlt Series, Dc Resistance Max:0.26Ohm, Product Length:2.7Mm Rohs Compliant: Yes |Pulse Electronics PA4335.472NLT Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1620 | Buy Now |
DISTI #
51AK2983
|
Newark | Power Inductor, 4.7Uh, Shielded, 1.6A, Inductance:4.7Μh, Rms Current (Irms):1.25A, Inductor Construction:Shielded, Saturation Current (Isat):1.6A, Product Range:Pa4335Xxxnlt Series, Dc Resistance Max:0.26Ohm, Product Length:2.7Mm Rohs Compliant: Yes |Pulse Electronics PA4335.472NLT Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1760 | Buy Now |
DISTI #
553-3519-1-ND
|
DigiKey | FIXED IND 4.7UH 1.25A 260MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6759 In Stock |
|
$0.1369 / $0.3600 | Buy Now |
DISTI #
PA4335.472NLT
|
Avnet Americas | IND, PWR, 2.5X2.0X1.2 (WPN NPB - Tape and Reel (Alt: PA4335.472NLT) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1299 / $0.1478 | Buy Now |
DISTI #
673-PA4335472NLT
|
Mouser Electronics | Power Inductors - SMD IND,PWR, 2.5X2.0X1.2 4.7 uH, SMT RoHS: Compliant | 0 |
|
$0.1460 | Order Now |
DISTI #
V36:1790_14673415
|
Arrow Electronics | Inductor Power Shielded Drum Core 4.7uH 20% 1MHz Iron 1.25A 0.26Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2141 | Americas - 12000 |
|
$0.1168 | Buy Now |
DISTI #
V72:2272_14673415
|
Arrow Electronics | Inductor Power Shielded Drum Core 4.7uH 20% 1MHz Iron 1.25A 0.26Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2244 Container: Cut Strips | Americas - 10107 |
|
$0.1367 / $0.1671 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1359 | Buy Now |
|
Onlinecomponents.com | PA4335 SMT Shielded Drum Core Inductor Series, up to 4.0A, 1.2mm Max Height RoHS: Compliant | 0 |
|
$0.1265 / $0.2649 | Buy Now |
DISTI #
PA4335.472NLT
|
TTI | Power Inductors - SMD IND,PWR, 2.5X2.0X1.2 4.7 uH, SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1270 / $0.1300 | Buy Now |
Part Details for PA4335.472NLT
PA4335.472NLT CAD Models
PA4335.472NLT Part Data Attributes:
|
PA4335.472NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4335.472NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 1109 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1109 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.7 mm | |
Package Style | SMT | |
Package Width | 2.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.25 A | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz |