Part Details for PA4338.334NLT by Pulse Electronics Corporation
Overview of PA4338.334NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4338.334NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8381
|
Newark | Ind, Pwr, Dr, 8.0X8.0X4.2/T&r |Pulse PA4338.334NLT RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3050 / $0.3980 | Buy Now |
DISTI #
553-3995-1-ND
|
DigiKey | FIXED IND 330UH 640MA 889MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7541 In Stock |
|
$0.3266 / $0.8200 | Buy Now |
DISTI #
PA4338.334NLT
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 20%, 640 mA, Shielded, 680 mA, 8mm x 8mm x 4.2mm - Tape and Reel (Alt: PA4338.334NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$0.2945 / $0.3350 | Buy Now |
DISTI #
673-PA4338.334NLT
|
Mouser Electronics | Power Inductors - SMD 330uH 0.64A 4.2mm 20% SMT RoHS: Compliant | 3094 |
|
$0.3380 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.3080 | Buy Now |
|
Onlinecomponents.com | Shielded Drum Core - PA4338.XXXNLT Series, Up to 6.3A RoHS: Compliant | 0 |
|
$0.2943 / $0.3609 | Buy Now |
|
Bristol Electronics | 976 |
|
RFQ | ||
DISTI #
000000000005708675
|
Sager | Power Inductors - SMD 330uH 0.64A 4.2mm 20% SMT Min Qty: 6000 | 0 |
|
$0.3040 | Buy Now |
DISTI #
PA4338.334NLT
|
Avnet Abacus | Power Inductor (SMD), 330 uH, � 20%, 640 mA, Shielded, 680 mA, 8mm x 8mm x 4.2mm - Tape and Reel (Alt: PA4338.334NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PA4338.334NLT
PA4338.334NLT CAD Models
PA4338.334NLT Part Data Attributes
|
PA4338.334NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4338.334NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Inductor Type | GENERAL PURPOSE INDUCTOR |