Part Details for PA4341.102BNLT by Pulse Electronics Corporation
Overview of PA4341.102BNLT by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4341.102BNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA4341.102BNLT
|
Avnet Asia | Power Inductor (SMD), 1 uH, ± 20%, 11 A, Shielded, 22 A, 7.6 mm x 6.9 mm x 3 mm (Alt: PA4341.102BNLT) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |