Part Details for PA4341.122ANLT by Pulse Electronics Corporation
Overview of PA4341.122ANLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PA4341.122ANLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8789
|
Newark | Powder Molded Ind, 7.4X6.8X3 0.15-22Uh/T&r |Pulse PA4341.122ANLT RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.4450 | Buy Now |
DISTI #
PA4341.122ANLT-ND
|
DigiKey | FIXED IND 1.2UH 10A 9.5 MOHM SMD Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4772 | Buy Now |
DISTI #
PA4341.122ANLT
|
Avnet Americas | Power Inductor (SMD), 1.2 uH, ± 20%, 10 A, Shielded, 14 A, 7.1mm x 6.4mm x 2.8mm - Tape and Reel (Alt: PA4341.122ANLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4016 / $0.4567 | Buy Now |
DISTI #
673-PA4341.122ANLT
|
Mouser Electronics | Power Inductors - SMD 1 .2uH 10A 3mm 20% SMT RoHS: Compliant | 0 |
|
$0.4500 / $0.4520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4341.XXXANLT Series Up to 30A RoHS: Compliant | 0 |
|
$0.3910 / $0.8190 | Buy Now |
DISTI #
000000000005708695
|
Sager | Power Inductors - SMD 1 .2uH 10A 3mm 20% SMT Min Qty: 4000 | 0 |
|
$0.4145 | Buy Now |
DISTI #
PA4341.122ANLT
|
Avnet Abacus | Power Inductor (SMD), 1.2 uH, � 20%, 10 A, Shielded, 14 A, 7.1mm x 6.4mm x 2.8mm - Tape and Reel (Alt: PA4341.122ANLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PA4341.122ANLT
PA4341.122ANLT CAD Models
PA4341.122ANLT Part Data Attributes
|
PA4341.122ANLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4341.122ANLT
Pulse Electronics Corporation
Fixed Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 2826 | |
Construction | Shielded | |
DC Resistance | 0.0095 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |