There are no models available for this part yet.
Overview of PA4341.161NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PA4341.161NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC5924
|
Newark | Inductor, Shld, Aec-Q200, 0.16Uh, 27A, Inductance:160Nh, Rms Current (Irms):27A, Inductor Construction:Shielded, Saturation Current (Isat):45A, Product Range:Pa4341.xxxnlt Series, Inductor Case/Package:-, Inductance Tolerance:± 30%rohs Compliant: Yes |Pulse Electronics PA4341.161NLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.1300 | Buy Now | |
DISTI #
553-3404-1-ND
|
DigiKey | FIXED IND 160NH 27A 1.9 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4990 In Stock |
|
$0.3949 / $0.9700 | Buy Now | |
DISTI #
PA4341.161NLT
|
Avnet Americas | High Current Shielded Power Inductor Molded 0.16uH 30% 100KHz 27A SMD T/R - Tape and Reel (Alt: PA4341.161NLT) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3749 / $0.4263 | Buy Now | |
DISTI #
673-PA4341.161NLT
|
Mouser Electronics | Power Inductors - SMD 0.16uH 27A 3mm 30% Low Prof RoHS: Compliant | 0 |
|
$0.4200 / $0.4300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3920 | Buy Now | ||
Onlinecomponents.com | PA4341 SMT Molded Power Inductor Series, up to 32.5, 3.0mm Max Height RoHS: Compliant | 0 |
|
$0.3650 / $0.7644 | Buy Now | ||
DISTI #
46530321
|
Verical | Inductor Power Shielded/Molded Wirewound 0.16uH 30% 100KHz 27A 0.0019Ohm DCR T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 | Americas - 1000 |
|
$0.1900 / $0.2038 | Buy Now | |
DISTI #
60237176
|
Verical | Inductor Power Shielded/Molded Wirewound 0.16uH 30% 100KHz 27A 0.0019Ohm DCR T/R RoHS: Compliant Min Qty: 315 Package Multiple: 1 Date Code: 1626 | Americas - 830 |
|
$0.3171 | Buy Now | |
DISTI #
000000000005441527
|
Sager | Power Inductors - SMD 0.16uH 27A 3mm 30% Low Prof Min Qty: 5000 | 0 |
|
$0.3868 | Buy Now | |
DISTI #
C1S612300336109
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 830 |
|
$0.3930 | Buy Now |
CAD Models for PA4341.161NLT by Pulse Electronics Corporation
Part Data Attributes for PA4341.161NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Case/Size Code
|
3027
|
Construction
|
Rectangular
|
DC Resistance
|
0.0019 Ω
|
Inductance-Nom (L)
|
0.16 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3 mm
|
Package Length
|
7.6 mm
|
Package Style
|
SMT
|
Package Width
|
6.9 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
27 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|