There are no models available for this part yet.
Overview of PA4342.122NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PA4342.122NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC5951
|
Newark | Inductor, Shielded, Aec-Q200, 1.2Uh, 17A, Inductance:1.2µh, Rms Current (Irms):17A, Inductor Construction:Shielded, Saturation Current (Isat):33A, Product Range:Pa4342.xxxnlt Series, Inductor Case/Package:-, Product Length:11.5Mm Rohs Compliant: Yes |Pulse Electronics PA4342.122NLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 672 |
|
$0.4330 | Buy Now | |
DISTI #
PA4342.122NLT
|
Avnet Americas | High Current Shielded Power Inductor Molded 1.2uH 20% 100KHz 17A SMD T/R - Tape and Reel (Alt: PA4342.122NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4686 / $0.5329 | Buy Now | |
DISTI #
673-PA4342.122NLT
|
Mouser Electronics | Power Inductors - SMD 1.2uH 17A 4mm 20% Low Prof RoHS: Compliant | 0 |
|
$0.5250 / $1.1200 | Order Now | |
Future Electronics | Inductor Power Shielded/Molded Wirewound 1.2uH 20% 100KHz 17A 0.0038Ohm DCR 4040 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5250 / $0.5650 | Buy Now | ||
Onlinecomponents.com | PA4342 SMT Molded Power Inductor Series, up to 43A, 4.0mm Max Height RoHS: Compliant | 0 |
|
$0.4562 / $0.9555 | Buy Now | ||
DISTI #
000000000005441552
|
Sager | Power Inductors - SMD 1.2uH 17A 4mm 20% Low Prof Min Qty: 4000 | 0 |
|
$0.4836 | Buy Now | |
DISTI #
C1S612300338888
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 2 |
|
$0.7900 | Buy Now |
CAD Models for PA4342.122NLT by Pulse Electronics Corporation
Part Data Attributes for PA4342.122NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP, 4541
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Case/Size Code
|
4541
|
Construction
|
Molded
|
DC Resistance
|
0.0038 Ω
|
Inductance-Nom (L)
|
1.2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4 mm
|
Package Length
|
11.5 mm
|
Package Style
|
SMT
|
Package Width
|
10.3 mm
|
Packing Method
|
TR, 13 INCH
|
Rated Current-Max
|
17 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Related Parts for PA4342.122NLT
-
PA4342.332NLTFixed Inductors
-
F381A226MSAFixed Capacitors
-
CRCW120620R0JNEAHPFixed Resistors
-
742792656Data Line Filters
-
2041119-1Headers and Edge Type Connectors
-
FAN23SV15MMPXSwitching Regulator or Controllers
-
NCP511SN25T1GLinear Regulator ICs
-
MOC223MOptocoupler
-
VE1206K121R050Non-linear Resistors