Part Details for PA4342.223ANLT by Pulse Electronics Corporation
Overview of PA4342.223ANLT by Pulse Electronics Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4342.223ANLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5959
|
Newark | Inductor, Shielded, Aec-Q200, 22Uh, 4.1A, Inductance:22Μh, Rms Current (Irms):4.1A, Inductor Construction:Shielded, Saturation Current (Isat):5.5A, Product Range:Pa4342.xxxanlt Series, Inductor Case/Package:-, Product Length:11Mm Rohs Compliant: Yes |Pulse Electronics PA4342.223ANLT Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7840 | Buy Now |
DISTI #
553-4020-1-ND
|
DigiKey | FIXED IND 22UH 4.1A 66 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2778 In Stock |
|
$0.5642 / $1.3100 | Buy Now |
DISTI #
PA4342.223ANLT
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 4.1 A, Shielded, 5.5 A, 11mm x 10mm x 3.8mm - Tape and Reel (Alt: PA4342.223ANLT) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.5087 / $0.5786 | Buy Now |
DISTI #
673-PA4342.223ANLT
|
Mouser Electronics | Power Inductors - SMD 22uH 5A 4mm 20% SMT RoHS: Compliant | 1105 |
|
$0.5610 / $1.3100 | Buy Now |
DISTI #
P41:2556_24240785
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 22uH 20% 100KHz 4.1A 0.066Ohm DCR Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Europe - 8000 |
|
$0.4679 / $0.8275 | Buy Now |
DISTI #
V36:1790_19019729
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 22uH 20% 100KHz 4.1A 0.066Ohm DCR Automotive AEC-Q200 T/R Min Qty: 3500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2331 | Americas - 6000 |
|
$0.4866 / $0.4904 | Buy Now |
|
Future Electronics | Power Molded Inductor11.3X10.3X4 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 2500Reel |
|
$0.4600 / $0.5050 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4342.XXXANLT Series Up to 38A RoHS: Compliant |
1500 In Stock |
|
$0.4562 / $0.5000 | Buy Now |
DISTI #
70369380
|
Verical | Inductor Power Shielded/Molded Wirewound 22uH 20% 100KHz 4.1A 0.066Ohm DCR Automotive AEC-Q200 T/R Min Qty: 3500 Package Multiple: 500 Date Code: 2331 | Americas - 6000 |
|
$0.4866 / $0.4904 | Buy Now |
DISTI #
69184695
|
Verical | Inductor Power Shielded/Molded Wirewound 22uH 20% 100KHz 4.1A 0.066Ohm DCR Automotive AEC-Q200 T/R Min Qty: 500 Package Multiple: 500 Date Code: 2202 | Americas - 1500 |
|
$0.6505 / $0.6944 | Buy Now |
Part Details for PA4342.223ANLT
PA4342.223ANLT CAD Models
PA4342.223ANLT Part Data Attributes:
|
PA4342.223ANLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4342.223ANLT
Pulse Electronics Corporation
Fixed Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4339 | |
Construction | Molded | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | STANDARD: TS 16949 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |