There are no models available for this part yet.
Overview of PA4342.361ANLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4342UAG4 | Texas Instruments | Low Cost, Low Power, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 14-SOIC -40 to 85 | |
OPA4342UA | Texas Instruments | Low Cost, Low Power, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 14-SOIC -40 to 85 | |
OPA4342EA/250 | Texas Instruments | Low Cost, Low Power, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 14-TSSOP -40 to 85 |
Price & Stock for PA4342.361ANLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK8810
|
Newark | Powder Molded Ind, 11.3X10.3X4/T&r |Pulse PA4342.361ANLT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5310 / $0.6270 | Buy Now | |
DISTI #
PA4342.361ANLT-ND
|
DigiKey | FIXED IND 360NH 29A 1.18MOHM SMD Min Qty: 3500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6045 | Buy Now | |
DISTI #
PA4342.361ANLT
|
Avnet Americas | Inductor, 11.5 X 10.3 X 4.0, 0.36 uH, SMT - Tape and Reel (Alt: PA4342.361ANLT) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.5087 / $0.5786 | Buy Now | |
DISTI #
673-PA4342.361ANLT
|
Mouser Electronics | Power Inductors - SMD 0.36uH 31A 4mm 20% SMT RoHS: Compliant | 0 |
|
$0.5720 / $0.5920 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5320 | Buy Now | ||
Onlinecomponents.com | High Current Molded Power Inductor - PA4342.XXXANLT Series Up to 38A RoHS: Compliant | 0 |
|
$0.4953 / $1.0374 | Buy Now | ||
DISTI #
000000000005708724
|
Sager | Power Inductors - SMD 0.36uH 31A 4mm 20% SMT Min Qty: 3500 | 0 |
|
$0.5250 | Buy Now |
CAD Models for PA4342.361ANLT by Pulse Electronics Corporation
Part Data Attributes for PA4342.361ANLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Case/Size Code
|
4339
|
Construction
|
Molded
|
DC Resistance
|
0.00118 Ω
|
Inductance-Nom (L)
|
0.36 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.8 mm
|
Package Length
|
11 mm
|
Package Style
|
SMT
|
Package Width
|
10 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
29 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
STANDARD: TS 16949
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|