There are no models available for this part yet.
Overview of PA4342.391NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4342UAG4 | Texas Instruments | Low Cost, Low Power, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 14-SOIC -40 to 85 | |
OPA4342UA | Texas Instruments | Low Cost, Low Power, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 14-SOIC -40 to 85 | |
OPA4342EA/250 | Texas Instruments | Low Cost, Low Power, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 14-TSSOP -40 to 85 |
Price & Stock for PA4342.391NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC5967
|
Newark | Inductor, Shielded, Aec-Q200, 390Nh, 30A, Inductance:390Nh, Rms Current (Irms):30A, Inductor Construction:Shielded, Saturation Current (Isat):60A, Product Range:Pa4342.xxxnlt Series, Inductor Case/Package:-, Product Length:11.5Mm Rohs Compliant: Yes |Pulse Electronics PA4342.391NLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 79 |
|
$0.3670 | Buy Now | |
DISTI #
553-3436-1-ND
|
DigiKey | FIXED IND 390NH 30A 1.3 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4239 In Stock |
|
$0.4594 / $1.2100 | Buy Now | |
DISTI #
PA4342.391NLT
|
Avnet Americas | High Current Shielded Power Inductor Molded 0.39uH 20% 100KHz 30A SMD T/R - Tape and Reel (Alt: PA4342.391NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4686 / $0.5329 | Buy Now | |
DISTI #
673-PA4342.391NLT
|
Mouser Electronics | Power Inductors - SMD 0.39uH 30A 4mm 20% Low Prof RoHS: Compliant | 0 |
|
$0.5250 / $0.5380 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4900 | Buy Now | ||
Onlinecomponents.com | PA4342 SMT Molded Power Inductor Series, up to 43A, 4.0mm Max Height RoHS: Compliant | 0 |
|
$0.4562 / $0.9555 | Buy Now | ||
DISTI #
000000000005441565
|
Sager | Power Inductors - SMD 0.39uH 30A 4mm 20% Low Prof Min Qty: 4000 | 0 |
|
$0.4836 | Buy Now | |
DISTI #
C1S612300338930
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 400 |
|
$0.4990 | Buy Now |
CAD Models for PA4342.391NLT by Pulse Electronics Corporation
Part Data Attributes for PA4342.391NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP, 4541
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Case/Size Code
|
4541
|
Construction
|
Molded
|
DC Resistance
|
0.0013 Ω
|
Inductance-Nom (L)
|
0.39 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4 mm
|
Package Length
|
11.5 mm
|
Package Style
|
SMT
|
Package Width
|
10.3 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
30 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|