Part Details for PA4343.561NLT by Pulse Electronics Corporation
Overview of PA4343.561NLT by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PA4343.561NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6004
|
Newark | Inductor, Shielded, Aec-Q200, 560Nh, 37A, Inductance:560Nh, Rms Current (Irms):37A, Inductor Construction:Shielded, Saturation Current (Isat):58A, Product Range:Pa4343.xxxnlt Series, Dc Resistance Max:0.0012Ohm, Product Length:14Mm Rohs Compliant: Yes |Pulse Electronics PA4343.561NLT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2700 | Buy Now |
DISTI #
553-3462-1-ND
|
DigiKey | FIXED IND 560NH 37A 1.2 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1773 In Stock |
|
$0.7899 / $1.7800 | Buy Now |
DISTI #
PA4343.561NLT
|
Avnet Americas | Power Inductor (SMD), 560 nH, ± 20%, 37 A, Shielded, 58 A, 14mm x 12.8mm x 6.5mm - Tape and Reel (Alt: PA4343.561NLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.7497 / $0.8526 | Buy Now |
DISTI #
673-PA4343.561NLT
|
Mouser Electronics | Power Inductors - SMD 0.56uH 37A 6.5mm 20% Low Prof RoHS: Compliant | 1240 |
|
$0.8400 / $1.5600 | Buy Now |
DISTI #
V72:2272_14673517
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 0.56uH 20% 100KHz 37A 0.0012Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2203 Container: Cut Strips | Americas - 3974 |
|
$0.5435 / $0.7203 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.7840 | Buy Now |
|
Onlinecomponents.com | PA4343 SMT Molded Power Inductor Series, up to 55A, 6.5mm Max Height RoHS: Compliant | 0 |
|
$0.7300 / $1.5290 | Buy Now |
DISTI #
61284199
|
Verical | Inductor Power Shielded/Molded Wirewound 0.56uH 20% 100KHz 37A 0.0012Ohm DCR T/R Min Qty: 9 Package Multiple: 1 Date Code: 2203 | Americas - 3974 |
|
$0.5435 / $0.6082 | Buy Now |
DISTI #
PA4343.561NLT
|
TTI | Power Inductors - SMD 0.56uH 37A 6.5mm 20% Low Prof pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$0.7000 / $0.7600 | Buy Now |
DISTI #
PA4343.561NLT
|
Avnet Americas | Power Inductor (SMD), 560 nH, ± 20%, 37 A, Shielded, 58 A, 14mm x 12.8mm x 6.5mm - Tape and Reel (Alt: PA4343.561NLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.7497 / $0.8526 | Buy Now |
Part Details for PA4343.561NLT
PA4343.561NLT CAD Models
PA4343.561NLT Part Data Attributes:
|
PA4343.561NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4343.561NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 5550 | |
Construction | Compact | |
DC Resistance | 0.0012 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 14 mm | |
Package Style | SMT | |
Package Width | 12.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 37 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |