There are no models available for this part yet.
Overview of PA4345.151ANLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PA4345.151ANLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK8847
|
Newark | Ind, Molded Powder, 6.0X5.4X3.0 Max Npb/T&r |Pulse PA4345.151ANLT RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 / $0.4000 | Buy Now | |
DISTI #
553-PA4345.151ANLTTR-ND
|
DigiKey | IND MOLDED POWDER 6.0X5.4X3.0 MA Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4306 | Buy Now | |
DISTI #
PA4345.151ANLT
|
Avnet Americas | Inductor Molded Power/Shielded 0.15uH 30% 100KHz 22A T/R - Tape and Reel (Alt: PA4345.151ANLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3749 / $0.4263 | Buy Now | |
DISTI #
673-PA4345.151ANLT
|
Mouser Electronics | Power Inductors - SMD IND, MOLDED POWDER, 6.0X5.4X3.0 MAX NPB RoHS: Compliant | 0 |
|
$0.4150 / $0.4300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3920 | Buy Now | ||
Onlinecomponents.com | High Current Molded Power Inductor - PA4345.XXXANLT Series RoHS: Compliant | 0 |
|
$0.3650 / $0.7644 | Buy Now | ||
DISTI #
000000000006264665
|
Sager | Power Inductors - SMD IND, MOLDED POWDER, 6.0X5.4X3.0 MAX NPB Min Qty: 6000 | 0 |
|
$0.3868 | Buy Now |
CAD Models for PA4345.151ANLT by Pulse Electronics Corporation
Part Data Attributes for PA4345.151ANLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Case/Size Code
|
2220
|
Construction
|
Rectangular
|
DC Resistance
|
0.0032 Ω
|
Inductance-Nom (L)
|
0.15 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.8 mm
|
Package Length
|
5.7 mm
|
Package Style
|
SMT
|
Package Width
|
5.2 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
22 A
|
Reference Standard
|
AEC-Q200; TS16949
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|