Part Details for PA4345.223ANLT by Pulse Electronics Corporation
Overview of PA4345.223ANLT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PA4345.223ANLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8855
|
Newark | Ind, Molded Powder, 6.0X5.4X3.0 Max Npb/T&r |Pulse PA4345.223ANLT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 / $0.4000 | Buy Now |
DISTI #
553-PA4345.223ANLTTR-ND
|
DigiKey | IND MOLDED POWDER 6.0X5.4X3.0 MA Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4306 | Buy Now |
DISTI #
PA4345.223ANLT
|
Avnet Americas | Inductor Molded Power/Shielded 22uH 20% 100KHz 1.9A T/R - Tape and Reel (Alt: PA4345.223ANLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3749 / $0.4263 | Buy Now |
DISTI #
673-PA4345.223ANLT
|
Mouser Electronics | Power Inductors - SMD IND, MOLDED POWDER, 6.0X5.4X3.0 MAX NPB RoHS: Compliant | 0 |
|
$0.4150 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3920 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4345.XXXANLT Series RoHS: Compliant | 0 |
|
$0.3650 / $0.7644 | Buy Now |
Part Details for PA4345.223ANLT
PA4345.223ANLT CAD Models
PA4345.223ANLT Part Data Attributes
|
PA4345.223ANLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4345.223ANLT
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2220 | |
Construction | Rectangular | |
DC Resistance | 0.325 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.9 A | |
Reference Standard | AEC-Q200; TS16949 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |