Part Details for PA4345.223NLT by Pulse Electronics Corporation
Overview of PA4345.223NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4345UA | Texas Instruments | Low Power, Single-Supply, Rail-To-Rail Operational Amplifiers MicroAmplifier™ Series 14-SOIC -40 to 85 |
Price & Stock for PA4345.223NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8856
|
Newark | Ind, Molded Powder, 6.0X5. Npb/T&r |Pulse PA4345.223NLT RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.4290 | Buy Now |
DISTI #
553-PA4345.223NLTTR-ND
|
DigiKey | IND MOLDED POWDER 6.0X5. NPB Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4613 | Buy Now |
DISTI #
PA4345.223NLT
|
Avnet Americas | Inductor Molded Power/Shielded 22uH 20% 100KHz 1.5A T/R - Tape and Reel (Alt: PA4345.223NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4016 / $0.4567 | Buy Now |
DISTI #
673-PA4345.223NLT
|
Mouser Electronics | Power Inductors - SMD IND, MOLDED POWDER, 6.0X5. NPB RoHS: Compliant | 0 |
|
$0.4450 / $0.4610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
|
Onlinecomponents.com | PA4345 SMT Molded Power Inductor Series, up to 18A, 2.0mm Max Height RoHS: Compliant | 0 |
|
$0.3910 / $0.8190 | Buy Now |
DISTI #
000000000006264673
|
Sager | Power Inductors - SMD IND, MOLDED POWDER, 6.0X5. NPB Min Qty: 6000 | 0 |
|
$0.4145 | Buy Now |
Part Details for PA4345.223NLT
PA4345.223NLT CAD Models
PA4345.223NLT Part Data Attributes
|
PA4345.223NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4345.223NLT
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2421, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 2421 | |
Construction | Rectangular | |
DC Resistance | 0.39 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 5.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |