Part Details for PA4346.602ANLT by Pulse Electronics Corporation
Overview of PA4346.602ANLT by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4346.602ANLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8903
|
Newark | Powder Molded Ind, 13.5X12.6X4.7/T&r |Pulse PA4346.602ANLT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7810 / $0.9340 | Buy Now |
DISTI #
553-PA4346.602ANLTTR-ND
|
DigiKey | IND POWDER MOLDED 13.5X12.6X4.7 Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9242 | Buy Now |
DISTI #
PA4346.602ANLT
|
Avnet Americas | Inductor Power High Current Molded Wirewound 6uH 20% 100kHz 11.5A SMD T/R - Tape and Reel (Alt: PA4346.602ANLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7778 / $0.8845 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4346.XXXANLT Series Up to 50A RoHS: Compliant | 0 |
|
$0.7570 / $1.5860 | Buy Now |
DISTI #
000000000006368666
|
Sager | YAGEO POWDER MOLDED IND, 13.5X12.6X4.7 | 0 |
|
Buy Now |