There are no models available for this part yet.
Overview of PA4349.104ANLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Price & Stock for PA4349.104ANLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK3036
|
Newark | Power Inductor, 100Uh, Shielded, 7.5A, Inductance:100µh, Rms Current (Irms):9.5A, Inductor Construction:Shielded, Saturation Current (Isat):7.5A, Product Range:Pa4349.xxxanlt Series, Dc Resistance Max:0.04Ohm, Product Length:23.5Mm Rohs Compliant: Yes |Pulse Electronics PA4349.104ANLT RoHS: Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2100 / $4.1100 | Buy Now | |
DISTI #
51AK3035
|
Newark | Power Inductor, 100Uh, Shielded, 7.5A, Inductance:100µh, Rms Current (Irms):9.5A, Inductor Construction:Shielded, Saturation Current (Isat):7.5A, Product Range:Pa4349.xxxanlt Series, Dc Resistance Max:0.04Ohm, Product Length:23.5Mm Rohs Compliant: Yes |Pulse Electronics PA4349.104ANLT RoHS: Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9100 | Buy Now | |
DISTI #
553-PA4349.104ANLTCT-ND
|
DigiKey | FIXED IND 100UH 11A 40 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
394 In Stock |
|
$3.5187 / $6.2800 | Buy Now | |
DISTI #
PA4349.104ANLT
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 11 A, Shielded, 9 A, 23.5mm x 22mm x 12.6mm - Tape and Reel (Alt: PA4349.104ANLT) RoHS: Compliant Min Qty: 560 Package Multiple: 80 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.1728 / $3.6083 | Buy Now | |
DISTI #
673-PA4349.104ANLT
|
Mouser Electronics | Power Inductors - SMD 100uH 11A 13mm 20% SMT RoHS: Compliant | 3229 |
|
$3.0300 / $5.4500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 80 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.3200 | Buy Now | ||
Onlinecomponents.com | High Current Molded Power Inductor PA4349.XXXANLT series, Up to 62A RoHS: Compliant |
480 In Stock |
|
$3.1800 / $3.9600 | Buy Now | ||
DISTI #
PA4349.104ANLT
|
TTI | Power Inductors - SMD 100uH 11A 13mm 20% SMT pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Reel |
Americas - 480 In Stock |
|
$2.0200 / $3.3000 | Buy Now | |
DISTI #
000000000005708775
|
Sager | Power Inductors - SMD 100uH 11A 13mm 20% SMT Min Qty: 560 | 0 |
|
$3.1400 | Buy Now | |
DISTI #
PA4349.104ANLT
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 20%, 11 A, Shielded, 9 A, 23.5mm x 22mm x 12.6mm - Tape and Reel (Alt: PA4349.104ANLT) RoHS: Compliant Min Qty: 560 Package Multiple: 80 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for PA4349.104ANLT by Pulse Electronics Corporation
Part Data Attributes for PA4349.104ANLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP, 9386
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
13 Weeks
|
DC Resistance
|
0.04 Ω
|
Inductance-Nom (L)
|
100 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current-Max
|
11 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
STANDARD : TS16949
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|