Part Details for PA4546.103NLT by Pulse Electronics Corporation
Overview of PA4546.103NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PA4546.103NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9444
|
Newark | Inductor, Aec-Q200, Shielded, 10Uh, 20%, Inductance:10µh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):1.4A, Product Range:Pa4546.xxxnlt Series, Dc Resistance Max:0.463Ohm, Product Length:4.45Mm Rohs Compliant: Yes |Pulse Electronics PA4546.103NLT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6770 | Buy Now |
DISTI #
62AC9445
|
Newark | Inductor, Aec-Q200, Shielded, 10Uh, 20%, Inductance:10µh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):1.4A, Product Range:Pa4546.xxxnlt Series, Dc Resistance Max:0.463Ohm, Product Length:4.45Mm Rohs Compliant: Yes |Pulse Electronics PA4546.103NLT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5170 / $0.5480 | Buy Now |
DISTI #
553-4057-1-ND
|
DigiKey | FIXED IND 10UH 1.3A 463 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3934 In Stock |
|
$0.4898 / $1.2800 | Buy Now |
DISTI #
PA4546.103NLT
|
Avnet Americas | Inductor, 4.7 X 4.3 X 1.2, 10uH, SMT - Tape and Reel (Alt: PA4546.103NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4953 / $0.5633 | Buy Now |
DISTI #
673-PA4546.103NLT
|
Mouser Electronics | Power Inductors - SMD 10uH 1.3A 1.2mm 20% SMT RoHS: Compliant | 1980 |
|
$0.4850 / $1.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5180 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4546.XXXNLT Series, Up to 11.5A RoHS: Compliant |
15762 Partner Stock |
|
$0.5250 / $0.6130 | Buy Now |
DISTI #
000000000005708792
|
Sager | Power Inductors - SMD 10uH 1.3A 1.2mm 20% SMT | 0 |
|
Buy Now | |
DISTI #
C1S612300223966
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 3755 |
|
$0.0672 / $0.1060 | Buy Now |
|
Master Electronics | High Current Molded Power Inductor - PA4546.XXXNLT Series, Up to 11.5A RoHS: Compliant |
15762 Partner Stock |
|
$0.5250 / $0.6130 | Buy Now |
Part Details for PA4546.103NLT
PA4546.103NLT CAD Models
PA4546.103NLT Part Data Attributes
|
PA4546.103NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4546.103NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 1816 | |
Construction | Molded | |
Core Material | POWDERED METAL | |
DC Resistance | 0.463 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PA4546.103NLT
This table gives cross-reference parts and alternative options found for PA4546.103NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA4546.103NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM4546.103NLT | General Purpose Inductor, 10uH, 20%, 1 Element, Powdered Metal-Core, SMD, 1816, CHIP | Pulse Electronics Corporation | PA4546.103NLT vs PM4546.103NLT |