Part Details for PA4546.471NLT by Pulse Electronics Corporation
Overview of PA4546.471NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PA4546.471NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9451
|
Newark | Inductor, Aec-Q200, Shielded, 470Nh, 20%, Inductance:470Nh, Rms Current (Irms):6A, Inductor Construction:Shielded, Saturation Current (Isat):6.5A, Product Range:Pa4546.xxxnlt Series, Dc Resistance Max:0.02Ohm, Product Length:4.45Mm Rohs Compliant: Yes |Pulse Electronics PA4546.471NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5170 / $0.5480 | Buy Now |
DISTI #
62AC9450
|
Newark | Inductor, Aec-Q200, Shielded, 470Nh, 20%, Inductance:470Nh, Rms Current (Irms):6A, Inductor Construction:Shielded, Saturation Current (Isat):6.5A, Product Range:Pa4546.xxxnlt Series, Dc Resistance Max:0.02Ohm, Product Length:4.45Mm Rohs Compliant: Yes |Pulse Electronics PA4546.471NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7050 | Buy Now |
DISTI #
2266-PA4546.471NLT-ND
|
DigiKey | PA4546.471NLT Min Qty: 4000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11569 In Stock |
|
$0.5500 | Buy Now |
DISTI #
553-4053-1-ND
|
DigiKey | FIXED IND 470NH 6A 20 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5886 / $1.2800 | Buy Now |
DISTI #
PA4546.471NLT
|
Avnet Americas | Inductor, 4.7 X 4.3 X 1.2, 0.47uH, SMT - Tape and Reel (Alt: PA4546.471NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4953 / $0.5633 | Buy Now |
DISTI #
673-PA4546.471NLT
|
Mouser Electronics | Power Inductors - SMD 0.47uH 6A 1.2mm 20% SMT RoHS: Compliant | 0 |
|
$0.5550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5180 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4546.XXXNLT Series, UP to 11.5A RoHS: Compliant |
11569 Partner Stock |
|
$0.4919 / $1.0800 | Buy Now |
DISTI #
000000000005708802
|
Sager | Power Inductors - SMD 0.47uH 6A 1.2mm 20% SMT | 0 |
|
Buy Now | |
|
Master Electronics | High Current Molded Power Inductor - PA4546.XXXNLT Series, UP to 11.5A RoHS: Compliant |
11569 Partner Stock |
|
$0.4919 / $1.0800 | Buy Now |
Part Details for PA4546.471NLT
PA4546.471NLT CAD Models
PA4546.471NLT Part Data Attributes
|
PA4546.471NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4546.471NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 1816 | |
Construction | Molded | |
Core Material | POWDERED METAL | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |