Part Details for PA4547.822NLT by Pulse Electronics Corporation
Overview of PA4547.822NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PA4547.822NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8954
|
Newark | Ind, molded Powder,3.8X3.4X1.5 Max/T&r |Pulse PA4547.822NLT RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5170 / $0.5290 | Buy Now |
DISTI #
PA4547.822NLT-ND
|
DigiKey | FIXED IND 8.2UH 1.3A 468MOHM SMD Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5690 | Buy Now |
DISTI #
PA4547.822NLT
|
Avnet Americas | Inductor, 3.8 X 3.4 X 1.5, 8.2uH, SMT - Tape and Reel (Alt: PA4547.822NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4953 / $0.5633 | Buy Now |
DISTI #
673-PA4547.822NLT
|
Mouser Electronics | Power Inductors - SMD 8.2uH 1.3A 1.2mm 20% SMT RoHS: Compliant | 0 |
|
$0.5550 / $0.5690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5180 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4546.XXXNLT Series, UP to 11.5A RoHS: Compliant | 0 |
|
$0.4823 / $1.0101 | Buy Now |
DISTI #
000000000005708820
|
Sager | Power Inductors - SMD 8.2uH 1.3A 1.2mm 20% SMT | 0 |
|
Buy Now |
Part Details for PA4547.822NLT
PA4547.822NLT CAD Models
PA4547.822NLT Part Data Attributes
|
PA4547.822NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4547.822NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Case/Size Code | 1413 | |
Construction | Rectangular | |
DC Resistance | 0.468 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |