There are no models available for this part yet.
Overview of PA4548.471NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PA4548.471NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK6527
|
Newark | General Purpose Inductor Rohs Compliant: Yes |Pulse Electronics PA4548.471NLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5030 / $1.0100 | Buy Now | |
DISTI #
62AC9478
|
Newark | Inductor, Aec-Q200, Shielded, 470Nh, 20%, Inductance:470Nh, Rms Current (Irms):15A, Inductor Construction:Shielded, Saturation Current (Isat):26A, Product Range:Pa4548.xxxnlt Series, Dc Resistance Max:0.0051Ohm, Product Length:7Mm Rohs Compliant: Yes |Pulse Electronics PA4548.471NLT RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5280 | Buy Now | |
DISTI #
62AC9479
|
Newark | Inductor, Aec-Q200, Shielded, 470Nh, 20%, Inductance:470Nh, Rms Current (Irms):15A, Inductor Construction:Shielded, Saturation Current (Isat):26A, Product Range:Pa4548.xxxnlt Series, Dc Resistance Max:0.0051Ohm, Product Length:7Mm Rohs Compliant: Yes |Pulse Electronics PA4548.471NLT RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.3720 | Buy Now | |
DISTI #
2266-PA4548.471NLT-ND
|
DigiKey | PA4548.471NLT Min Qty: 1500 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2400 In Stock |
|
$0.4100 | Buy Now | |
DISTI #
553-3980-1-ND
|
DigiKey | FIXED IND 470NH 13A 5.1 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3998 / $0.9000 | Buy Now | |
DISTI #
PA4548.471NLT
|
Avnet Americas | Inductor, 7.3 X 6.9 X 2.4, 0.47 uH, SMT - Tape and Reel (Alt: PA4548.471NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3481 / $0.3958 | Buy Now | |
DISTI #
673-PA4548.471NLT
|
Mouser Electronics | Power Inductors - SMD 0.47uH 13A 2.4mm 20% SMT RoHS: Compliant | 0 |
|
$0.3900 / $0.3980 | Order Now | |
Future Electronics | INDUCTOR 0.47 UH SMT 7.3 X 6.9 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3640 | Buy Now | ||
Onlinecomponents.com | High Current Molded Power Inductor - PA4548.XXXNLT Series, Up to 18A RoHS: Compliant |
2400 Partner Stock |
|
$0.3979 / $0.4835 | Buy Now | ||
DISTI #
000000000005708830
|
Sager | Power Inductors - SMD 0.47uH 13A 2.4mm 20% SMT Min Qty: 6000 | 0 |
|
$0.3592 | Buy Now |
CAD Models for PA4548.471NLT by Pulse Electronics Corporation
Part Data Attributes for PA4548.471NLT by Pulse Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Case/Size Code
|
2826
|
Construction
|
Rectangular
|
DC Resistance
|
0.0051 Ω
|
Inductance-Nom (L)
|
0.47 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.2 mm
|
Package Length
|
7 mm
|
Package Style
|
SMT
|
Package Width
|
6.6 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
15 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|