Part Details for PA4863L-N20-R by Unisonic Technologies Co Ltd
Overview of PA4863L-N20-R by Unisonic Technologies Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for PA4863L-N20-R
PA4863L-N20-R CAD Models
PA4863L-N20-R Part Data Attributes
|
PA4863L-N20-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PA4863L-N20-R
Unisonic Technologies Co Ltd
Audio Amplifier, 3.2W, 2 Channel(s), 1 Func, CMOS, PDSO20, LEAD FREE, HTSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | HSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G20 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PA4863L-N20-R
This table gives cross-reference parts and alternative options found for PA4863L-N20-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA4863L-N20-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA4863L-S18-R | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO18, LEAD FREE, SOP-18 | Unisonic Technologies Co Ltd | PA4863L-N20-R vs PA4863L-S18-R |
PA4863-N20-R | Audio Amplifier, 3.2W, 2 Channel(s), 1 Func, CMOS, PDSO20, HTSSOP-20 | Unisonic Technologies Co Ltd | PA4863L-N20-R vs PA4863-N20-R |
LM4863-S18-R | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO18, SOP-18 | Unisonic Technologies Co Ltd | PA4863L-N20-R vs LM4863-S18-R |
PA4863G-S16-R | Audio Amplifier, 1.1W, 2 Channel(s), 1 Func, CMOS, PDSO16, SOP-16 | Unisonic Technologies Co Ltd | PA4863L-N20-R vs PA4863G-S16-R |
TS486-4QT | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, DFN-8 | STMicroelectronics | PA4863L-N20-R vs TS486-4QT |
PA4867-N20-T | Audio Amplifier, 3W, 2 Channel(s), 1 Func, CMOS, PDSO20, HTSSOP-20 | Unisonic Technologies Co Ltd | PA4863L-N20-R vs PA4867-N20-T |
PA4867-P20-R | Audio Amplifier, 3W, 2 Channel(s), 1 Func, CMOS, PDSO20, TSSOP-20 | Unisonic Technologies Co Ltd | PA4863L-N20-R vs PA4867-P20-R |
TS486ST | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MINI, PLASTIC, SO-8 | STMicroelectronics | PA4863L-N20-R vs TS486ST |
TS486-4IQT | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, DFN-8 | STMicroelectronics | PA4863L-N20-R vs TS486-4IQT |
TS487-4QT | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, DFN-8 | STMicroelectronics | PA4863L-N20-R vs TS487-4QT |