Part Details for PA5000.003NLT by Pulse Electronics Corporation
Overview of PA5000.003NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for PA5000.003NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8969
|
Newark | Xfmr, forward, ep13,smt/T&r |Pulse PA5000.003NLT Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3700 / $3.0400 | Buy Now |
DISTI #
553-PA5000.003NLTCT-ND
|
DigiKey | XFMR FWD P-P DC/DC CONV 100UH SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
110 In Stock |
|
$2.9694 / $5.3800 | Buy Now |
DISTI #
PA5000.003NLT
|
Avnet Americas | Power Transformer Dual Prim. Dual Sec. 75V Prim. 12V Sec. 10-Pin SMD T/R - Tape and Reel (Alt: PA5000.003NLT) RoHS: Compliant Min Qty: 720 Package Multiple: 120 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.3428 / $2.6644 | Buy Now |
DISTI #
673-PA5000.003NLT
|
Mouser Electronics | Power Transformers 100uH 5kV 15% RoHS: Compliant | 818 |
|
$2.7400 / $5.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 120 Container: Reel | 0Reel |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | PA5000/PA5111/PA5112 EP13 Reinforced Insulation SMT Power Transformer, up to 24W RoHS: Compliant | 0 |
|
$2.2800 / $4.7800 | Buy Now |
DISTI #
PA5000.003NLT
|
Avnet Americas | Power Transformer Dual Prim. Dual Sec. 75V Prim. 12V Sec. 10-Pin SMD T/R - Tape and Reel (Alt: PA5000.003NLT) RoHS: Compliant Min Qty: 720 Package Multiple: 120 Container: Reel | 0 |
|
$2.3428 / $2.6644 | Buy Now |
Part Details for PA5000.003NLT
PA5000.003NLT CAD Models
PA5000.003NLT Part Data Attributes:
|
PA5000.003NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5000.003NLT
Pulse Electronics Corporation
SMPS Transformer, 24W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Height | 16.5 mm | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 33 V | |
Length | 17.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Packing Method | TR | |
Power Rating | 24 W | |
Primary Inductance | 100 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13.5 mm |