Part Details for PA5001.471NLT by Pulse Electronics Corporation
Overview of PA5001.471NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA5001.471NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8974
|
Newark | Ind, Molded Powder, 4.3X4.3X2.1 Smt/T&r |Pulse PA5001.471NLT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7800 / $0.9320 | Buy Now |
DISTI #
553-PA5001.471NLTTR-ND
|
DigiKey | IND MOLDED POWDER 4.3X4.3X2.1 SM Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8919 | Buy Now |
DISTI #
PA5001.471NLT
|
Avnet Americas | SMT POWER INDUCTORS - Tape and Reel (Alt: PA5001.471NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.7765 / $0.8831 | Buy Now |
DISTI #
673-PA5001.471NLT
|
Mouser Electronics | Power Inductors - SMD IND, MOLDED POWDER, 4.3X4.3X2.1 SMT RoHS: Compliant | 0 |
|
$0.8470 / $0.8910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.8120 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA5001.XXXNLT and PM2201.XXXNLT RoHS: Compliant | 0 |
|
$0.7560 / $1.5830 | Buy Now |
DISTI #
000000000005947252
|
Sager | Power Inductors - SMD IND, MOLDED POWDER, 4.3X4.3X2.1 SMT | 0 |
|
Buy Now |
Part Details for PA5001.471NLT
PA5001.471NLT CAD Models
PA5001.471NLT Part Data Attributes
|
PA5001.471NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5001.471NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Case/Size Code | 1616 | |
Construction | High Current | |
Core Material | COMPOSITE | |
DC Resistance | 0.00858 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.9 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 12.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |