Part Details for PA5001.721NLT by Pulse Electronics Corporation
Overview of PA5001.721NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA5001.721NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8976
|
Newark | Ind, Molded Powder, 4.3X4.3X2.1 Smt/T&r |Pulse PA5001.721NLT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7800 / $0.9320 | Buy Now |
DISTI #
PA5001.721NLT-ND
|
DigiKey | FIXED IND 720NH 10.5A 11.6 MOHM Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8919 | Buy Now |
DISTI #
PA5001.721NLT
|
Avnet Americas | Ind Power Molded 0.72uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: PA5001.721NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.7765 / $0.8831 | Buy Now |
DISTI #
673-PA5001.721NLT
|
Mouser Electronics | Power Inductors - SMD 0.72uH 20% AEC-Q200 7A DCR=28mOhm RoHS: Compliant | 0 |
|
$0.8700 / $0.8910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.8120 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA5001.XXXNLT and PM2201.XXXNLT RoHS: Compliant | 0 |
|
$0.7560 / $1.5830 | Buy Now |
DISTI #
000000000005740662
|
Sager | Power Inductors - SMD 0.72uH 20% AEC-Q200 7A DCR=28mOhm | 0 |
|
Buy Now |
Part Details for PA5001.721NLT
PA5001.721NLT CAD Models
PA5001.721NLT Part Data Attributes
|
PA5001.721NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5001.721NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Case/Size Code | 1616 | |
Construction | High Current | |
Core Material | COMPOSITE | |
DC Resistance | 0.0116 Ω | |
Inductance-Nom (L) | 0.72 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.9 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PA5001.721NLT
This table gives cross-reference parts and alternative options found for PA5001.721NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA5001.721NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM2201.721NLT | General Purpose Inductor, 0.72uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP | Pulse Electronics Corporation | PA5001.721NLT vs PM2201.721NLT |