Part Details for PA5002.161NLT by Pulse Electronics Corporation
Overview of PA5002.161NLT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA5002.161NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8977
|
Newark | Ind, Moded Power 5.7X5.5X2.1 Smt/T&r |Pulse PA5002.161NLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7530 / $0.9000 | Buy Now |
DISTI #
PA5002.161NLT-ND
|
DigiKey | FIXED IND 160NH 18.8A 4.6MOHM SM Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8611 | Buy Now |
DISTI #
PA5002.161NLT
|
Avnet Americas | Ind Power Molded 0.16uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: PA5002.161NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.7497 / $0.8526 | Buy Now |
DISTI #
673-PA5002.161NLT
|
Mouser Electronics | Power Inductors - SMD .16uH 13.9A DCR=9.54mOhms 20% RoHS: Compliant | 0 |
|
$0.8400 / $0.8610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.7840 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA5002.XXXNLT and PM2202.XXXNLT RoHS: Compliant | 0 |
|
$0.7300 / $1.5290 | Buy Now |
Part Details for PA5002.161NLT
PA5002.161NLT CAD Models
PA5002.161NLT Part Data Attributes
|
PA5002.161NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5002.161NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.16uH, 20%, 1 Element, SMD, CHIP, 2221
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 2221 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
DC Resistance | 0.0046 Ω | |
Inductance-Nom (L) | 0.16 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 18.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |