Part Details for PA5005.122NLT by Pulse Electronics Corporation
Overview of PA5005.122NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA5005.122NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9548
|
Newark | Inductor, Aec-Q200, Shielded, 1.2Uh, 20%, Inductance:1.2µh, Rms Current (Irms):18A, Inductor Construction:Shielded, Saturation Current (Isat):22A, Product Range:Pa5005.xxxnlt Series, Inductor Case/Package:-, Product Length:6.6Mm Rohs Compliant: Yes |Pulse Electronics PA5005.122NLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 706 |
|
$1.3200 | Buy Now |
DISTI #
62AC9549
|
Newark | Inductor, Aec-Q200, Shielded, 1.2Uh, 20%, Inductance:1.2µh, Rms Current (Irms):18A, Inductor Construction:Shielded, Saturation Current (Isat):22A, Product Range:Pa5005.xxxnlt Series, Dc Resistance Max:0.00583Ohm, Product Length:6.6Mmrohs Compliant: Yes |Pulse Electronics PA5005.122NLT RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8870 / $1.0600 | Buy Now |
DISTI #
553-4099-1-ND
|
DigiKey | FIXED IND 1.2UH 18A 5.83MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1484 In Stock |
|
$0.8662 / $2.0300 | Buy Now |
DISTI #
PA5005.122NLT
|
Avnet Americas | Ind Power Molded 1.2uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: PA5005.122NLT) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.8836 / $1.0049 | Buy Now |
DISTI #
673-PA5005.122NLT
|
Mouser Electronics | Power Inductors - SMD 1.2uH 20% AEC-Q200 20A DCR=4.52mOhm RoHS: Compliant | 1885 |
|
$0.9900 / $2.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.9240 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA5005.XXXNLT and PM2205.XXXNLT RoHS: Compliant | 0 |
|
$0.8700 / $1.0830 | Buy Now |
DISTI #
PA5005.122NLT
|
TTI | Power Inductors - SMD 1.2uH 20% AEC-Q200 20A DCR=4.52mOhm pbFree: Pb-Free Min Qty: 2400 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.9800 | Buy Now |
DISTI #
000000000005740699
|
Sager | Power Inductors - SMD 1.2uH 20% AEC-Q200 20A DCR=4.52mOhm Min Qty: 2400 | 0 |
|
$0.9118 | Buy Now |
DISTI #
PA5005.122NLT
|
Avnet Abacus | - Tape and Reel (Alt: PA5005.122NLT) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PA5005.122NLT
PA5005.122NLT CAD Models
PA5005.122NLT Part Data Attributes
|
PA5005.122NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5005.122NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Case/Size Code | 2625 | |
Construction | Rectangular | |
DC Resistance | 0.00583 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 18 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |