There are no models available for this part yet.
Overview of PA5006.471NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PA5006.471NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK8997
|
Newark | Ind, Moded Power 8.05X7.80X2.05 Max Smt/T&r |Pulse PA5006.471NLT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8870 / $1.0600 | Buy Now | |
DISTI #
553-4105-1-ND
|
DigiKey | FIXED IND 470NH 17A 6.2MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1022 In Stock |
|
$0.9309 / $2.1000 | Buy Now | |
DISTI #
PA5006.471NLT
|
Avnet Americas | Ind Power Molded 0.47uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: PA5006.471NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.8836 / $1.0049 | Buy Now | |
DISTI #
673-PA5006.471NLT
|
Mouser Electronics | Power Inductors - SMD 0.47uH 20% AEC-Q200 13A DCR=9.2mOhm RoHS: Compliant | 1525 |
|
$0.9900 / $2.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.9240 | Buy Now | ||
Onlinecomponents.com | High Current Composite Inductor - PA5006.XXXNLT Series, Up to 19A RoHS: Compliant | 0 |
|
$0.8600 / $1.8020 | Buy Now | ||
DISTI #
PA5006.471NLT
|
TTI | Power Inductors - SMD 0.47uH 20% AEC-Q200 13A DCR=9.2mOhm pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.9000 / $1.0000 | Buy Now | |
DISTI #
000000000005740709
|
Sager | Power Inductors - SMD 0.47uH 20% AEC-Q200 13A DCR=9.2mOhm | 0 |
|
Buy Now | ||
DISTI #
C1S612300219307
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 1462 |
|
$0.2930 / $0.3710 | Buy Now |
CAD Models for PA5006.471NLT by Pulse Electronics Corporation
Part Data Attributes for PA5006.471NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks, 3 Days
|
Case/Size Code
|
3130
|
Construction
|
Rectangular
|
DC Resistance
|
0.0062 Ω
|
Inductance-Nom (L)
|
0.47 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.85 mm
|
Package Length
|
7.8 mm
|
Package Style
|
SMT
|
Package Width
|
7.6 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
17 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|