Part Details for PA5007.222NLT by Pulse Electronics Corporation
Overview of PA5007.222NLT by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA5007.222NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6529
|
Newark | General Purpose Inductor, 2.2Uh, 20%, 1 Element, Smd, 3130 |Pulse Electronics PA5007.222NLT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $2.2300 | Buy Now |
DISTI #
54AK9001
|
Newark | Ind, Molded Powder, 8.05X7.8X3.1 Smt/T&r |Pulse PA5007.222NLT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8870 / $1.0600 | Buy Now |
DISTI #
553-4108-1-ND
|
DigiKey | FIXED IND 2.2UH 13A 13.7MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1389 In Stock |
|
$0.8662 / $2.1000 | Buy Now |
DISTI #
PA5007.222NLT
|
Avnet Americas | Ind Power Molded 2.2uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: PA5007.222NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.8836 / $1.0049 | Buy Now |
DISTI #
673-PA5007.222NLT
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% AEC-Q200 13A DCR=13.7mOhm RoHS: Compliant | 1316 |
|
$0.8450 / $2.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.9240 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA5007.XXXNLT and PM2207.XXXNLT RoHS: Compliant |
4250 Partner Stock |
|
$0.8870 / $1.2700 | Buy Now |
DISTI #
61885051
|
Verical | Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz 13A 0.0137Ohm DCR T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$0.9100 / $0.9400 | Buy Now |
DISTI #
29415716
|
Verical | Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz 13A 0.0137Ohm DCR T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1828 | Americas - 850 |
|
$0.1708 | Buy Now |
DISTI #
000000000005740713
|
Sager | Power Inductors - SMD 2.2uH 20% AEC-Q200 13A DCR=13.7mOhm | 0 |
|
Buy Now |
Part Details for PA5007.222NLT
PA5007.222NLT CAD Models
PA5007.222NLT Part Data Attributes
|
PA5007.222NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5007.222NLT
Pulse Electronics Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, CHIP, 3130
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Case/Size Code | 3130 | |
Construction | Chip | |
DC Resistance | 0.0137 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.9 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 13 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PA5007.222NLT
This table gives cross-reference parts and alternative options found for PA5007.222NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA5007.222NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRP7030CA-2R2M | General Purpose Inductor, | Bourns Inc | PA5007.222NLT vs SRP7030CA-2R2M |