Amplifier Circuits
PA50A
Description: Operational Amplifier, 1 Func, 5000uV Offset-Max, MDFM12, ROHS COMPLIANT, POWER, HERMETIC SEALED, MO-127, DIP-12

Overview of PA50A by Apex Microtechnology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PA50A by Apex Microtechnology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 137-PA50A
Mouser Electronics Operational Amplifiers - Op Amps Linear OpAmp, 100V, 40A A Grade RoHS: Compliant 0
  • 1 $813.6700
$813.6700 Order Now

CAD Models for PA50A by Apex Microtechnology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PA50A by Apex Microtechnology Inc

PA50A
Apex Microtechnology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEX MICROTECHNOLOGY INC
Part Package Code
DFM
Package Description
DIP, DIP12,1.2,200TB
Pin Count
12
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00005 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-MDFM-P12
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-50 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Code
DIP
Package Equivalence Code
DIP12,1.2,200TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Power
YES
Programmable Power
NO
Qualification Status
Not Qualified
Slew Rate-Min
50 V/us
Supply Current-Max
36 mA
Supply Voltage Limit-Max
50 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Finish
NICKEL
Terminal Form
PIN/PEG
Terminal Pitch
5.08 mm
Terminal Position
DUAL
Unity Gain BW-Nom
3000
Voltage Gain-Min
50100
Wideband
NO
Want to compare parts?
  1. PA50A
    Apex Microtechnology Inc
    Operational Amplifier, 1 Func, 5000uV Offset-Max, MDFM12, ROHS COMPLIANT, POWER, HERMETIC SEALED, MO-127, DIP-12
    VS

Related Parts for PA50A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA50A by Apex Microtechnology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA50A by Apex Microtechnology Inc

Select Manufacturer
Which Manufacturer of PA50A would you like to use for your alert(s)?
  • Please alert me when PA50A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PA50A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA50A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PA50A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA50A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA50A by Apex Microtechnology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: